
The ISL8105BCBZ-T is a 12V DC/DC controller from Intersil, featuring a single output channel with a maximum frequency of 330kHz. It operates within a temperature range of 0°C to 70°C and is packaged in a surface-mount SOIC package. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil ISL8105BCBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8105BCBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105BCBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
