
The ISL8105CRZ is a DC/DC controller from Intersil with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a package quantity of 100 units in rail/tube packaging. The device is RoHS compliant and has a maximum frequency of 330kHz. It operates at 12V with an output current of 25A and an output voltage of 12V. The ISL8105CRZ is a surface mount device with a duty cycle of 100%.
Sign in to ask questions about the Intersil ISL8105CRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8105CRZ technical specifications.
| Package/Case | DFN |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105CRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.