
The ISL8105IBZ-T is a 12V DC/DC controller from Intersil, operating at a maximum frequency of 330kHz. It is packaged in a SOIC case and is designed for surface mount applications. The device is capable of handling an output current of 25A and is RoHS compliant. The ISL8105IBZ-T operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil ISL8105IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8105IBZ-T technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 25A |
| Output Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8105IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
