Intersil ISL8120CRZ technical specifications.
| Package/Case | QFN |
| Duty Cycle | 90% |
| Fall Time | 410ns |
| Height | 0.85mm |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 22V |
| Output Current | 60A |
| Output Voltage | 19.8V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8120CRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.