The ISL8120CRZ-T is a dual DC/DC controller from Intersil, packaged in a QFN EP surface mount package. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS standards. This device features two outputs with a maximum current of 60A and a maximum output voltage of 19.8V, with a maximum frequency of 1.5MHz and a duty cycle of up to 90%. It is available in tape and reel packaging with 6000 units per package.
Intersil ISL8120CRZ-T technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 90% |
| Max Duty Cycle | 90% |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 60A |
| Output Voltage | 19.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL8120 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8120CRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
