3V to 20V, Two-Phase Buck PWM Controller with Integrated 4A MOSFET Drivers; QFN24; Temp Range: -40° to 85°C
Intersil ISL8121IRZ technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.9V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.