Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL81387IAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 40Mbps |
| Height | 1.78mm |
| Interface | RS-232, RS-485 |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81387IAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
