
Dual RS232/RS485 transceiver IC supporting up to 40Mbps data rates. Features two transmitters, two receivers, and two transceivers within a 20-pin SSOP surface mount package. Operates from a 5V supply voltage with a temperature range of -40°C to 85°C. This lead-free, RoHS compliant component offers robust interface capabilities.
Intersil ISL81387IAZ-T technical specifications.
| Package/Case | SSOP |
| Data Rate | 40Mbps |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | Yes |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81387IAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
