Intersil ISL81387IAZ-T7A technical specifications.
| Package/Case | SSOP |
| Data Rate | 650Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 3.7mA |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81387IAZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
