IC, RS232,RS485 TX/RX, 5.5V, SOIC-20 - More Details
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 40Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| RoHS | Compliant |
