The ISL81487IPZ is a single-transceiver interface IC from Intersil, operating within a temperature range of -40°C to 85°C. It is designed to support data rates of up to 5Mbps and is supplied with a 5V operating voltage. The device is packaged in a PDIP format and is available in quantities of 1000. The ISL81487IPZ is RoHS compliant and suitable for use in applications where a single-transceiver is required.
Sign in to ask questions about the Intersil ISL81487IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL81487IPZ technical specifications.
| Package/Case | PDIP |
| Data Rate | 5Mbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL81487IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
