
The ISL8204MIRZ is a single-output DC/DC converter with an output voltage of 6V and output power of 24W. It is packaged in a QFN package and is lead-free. The converter operates over a temperature range of -40°C to 85°C and has a quiescent current of 13mA. It is RoHS compliant and is suitable for use in board mount applications.
Sign in to ask questions about the Intersil ISL8204MIRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8204MIRZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 24W |
| Output Voltage | 6V |
| Quiescent Current | 13mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8204MIRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
