The ISL8225MIRZ is a single-output DC/DC controller from Intersil. It can deliver up to 100W of output power with an output current of 30A and an output voltage of 6V. The device is packaged in a bulk format and has a quiescent current of 131mA. The ISL8225MIRZ is compliant with RoHS regulations and is not designed for radiation hardening applications.
Intersil ISL8225MIRZ technical specifications.
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 100W |
| Output Voltage | 6V |
| Packaging | Bulk |
| Quiescent Current | 131mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.