
Surface mount RS422/RS485 transceiver IC featuring a 3.3V operating supply voltage and a maximum supply voltage of 3.6V. This integrated circuit supports data rates up to 800Kbps and includes one receiver and one transmitter. Packaged in a lead-free SOIC with dimensions of 8.75mm length, 4mm width, and 1.5mm height, it operates across a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 800Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
