
The ISL83072EIBZA is a single transceiver for RS-422 and RS-485 interfaces with a data rate of 800Kbps. It is packaged in an SOIC-8 package with a height of 1.5mm and a length of 5mm. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The ISL83072EIBZA is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL83072EIBZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83072EIBZA technical specifications.
| Package/Case | SOIC |
| Data Rate | 800Kbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83072EIBZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
