
RS422-RS485 transceiver IC supporting an 800Kbps data rate. Features a single transmitter and operates from a 3.3V supply voltage, with a maximum supply voltage of 3.6V. This lead-free, RoHS compliant component functions across an industrial temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL83072EIBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83072EIBZA-T technical specifications.
| Data Rate | 800Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83072EIBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
