
The ISL83072EIBZA-T7A is a single-channel interface IC designed for RS-422 and RS-485 applications. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free SOIC package suitable for surface mount applications. The device supports data rates of up to 250Kbps and is compliant with lead-free requirements.
Intersil ISL83072EIBZA-T7A technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.
