
RS-422/RS-485 transceiver featuring a 28Mbps data rate. This integrated circuit offers one driver and one receiver, supporting both RS-422 and RS-485 interfaces. Operating within a 3V to 3.6V supply voltage range, it functions across -40°C to 85°C. Packaged in SOIC and compliant with RoHS standards, this component is designed for general interface applications.
Intersil ISL83076EIBZA-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83076EIBZA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
