
The ISL83077EIBZA-T is a single-channel transceiver with a data rate of 28Mbps, operating on a 3.3V supply voltage. It is packaged in a SOIC package and is designed for surface mount applications. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is a lead-free device and is suitable for use in a variety of interface applications.
Sign in to ask questions about the Intersil ISL83077EIBZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83077EIBZA-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 28Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83077EIBZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
