The ISL83078EIUZA is a single transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 28Mbps and is designed for surface mount applications. The device is compliant with RoHS regulations and is packaged in the MSOP package, measuring 3.05mm in length and width, and 0.95mm in height.
Intersil ISL83078EIUZA technical specifications.
| Package/Case | MSOP |
| Data Rate | 28Mbps |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83078EIUZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.