
The ISL83082EIUZ is a single-chip UART transceiver with a data rate of 666Kbps. It operates from a 5V supply voltage and is packaged in an MSOP package. The device is lead free and RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intersil ISL83082EIUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83082EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 666Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL83082E |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83082EIUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
