
RS-422/RS-485 Interface IC W/ANNEAL 10LD -40+85 5V RS-485 TRANSC
Intersil ISL83086EIUZ technical specifications.
| Package/Case | MSOP |
| Data Rate | 15Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL83086E |
| RoHS | Compliant |
No datasheet is available for this part.
