Sign in to ask questions about the Intersil ISL83202IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83202IBZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 6.4mA |
| Output Current | 1A |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL83202I |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83202IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.