
The ISL83202IBZT is a 4-channel gate driver IC from Intersil. It operates within a temperature range of -55°C to 125°C and can supply up to 1A of output current. The device is RoHS compliant and packaged in tape and reel with 2500 units per package. It can handle a maximum supply voltage of 15V and a minimum supply voltage of 8.5V. The ISL83202IBZT has a fall time of 20ns and is suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL83202IBZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL83202IBZT technical specifications.
| Fall Time | 20ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Max Supply Current | 6.4mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 8.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 6.4mA |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL83202I |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83202IBZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
