The ISL83386EIVZ is a 3-channel RS-232 receiver integrated circuit from Intersil. It operates over a supply voltage range of 3V to 5.5V and is packaged in a lead-free TSSOP package. The device is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C. It supports data rates of up to 500Kbps and is suitable for use in bus transceiver applications.
Intersil ISL83386EIVZ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 500Kbps |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Drivers | 3 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL83386EIVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
