
3.3V RS-485/RS-422 transceiver, featuring half-duplex communication with a 250Kbps data rate. This integrated circuit offers slew rate limiting for improved signal integrity. Designed for industrial applications, it operates within a temperature range of -40°C to 85°C and supports supply voltages from 3V to 3.6V. The component is provided in a lead-free, SOIC package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Intersil ISL83483IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
