
Half-duplex RS-485/RS-422 bus transceiver supporting up to 15Mbps data rates. Features a 3.3V operating supply voltage with a range of 3V to 3.6V. Designed for surface mount applications with a compact SOIC8 package measuring 5mm x 4mm x 1.5mm. Operates across a wide temperature range from -40°C to 85°C and is RoHS compliant.
Intersil ISL83485IBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
