
Half-duplex RS-485/RS-422 transceiver, operating at 3.3V with a 15Mbps data rate. Features include a single transmitter and receiver, surface mount SOIC package (5mm x 4mm x 1.5mm), and a wide operating temperature range of -40°C to 85°C. This lead-free, RoHS-compliant component is supplied on tape and reel.
Intersil ISL83485IBZ-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
