
The ISL83491IBZ is a single receiver IC for RS-422 and RS-485 communication protocols. It operates at a maximum data rate of 15Mbps and is housed in a SOIC package. The device is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The ISL83491IBZ is compliant with RoHS regulations and is lead-free.
Checking distributor stock and pricing after the page loads.
Intersil ISL83491IBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 15Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
