
The ISL8391IBZ is a surface mount IC with a bandwidth of 300MHz, operating over a temperature range of -40°C to 85°C. It is available in a SOIC package and is compliant with RoHS regulations. The device has a maximum supply current of 1uA and an on-state resistance of 35R. It can be powered by a single or dual supply voltage between 2V and 6V, with a maximum voltage of 12V.
Sign in to ask questions about the Intersil ISL8391IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8391IBZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 10nA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8391IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.