
The ISL8392IBZ is a dual supply voltage interface IC with a bandwidth of 300MHz. It is packaged in a SOIC package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It has a maximum supply current of 1uA and an on-state resistance of 35 ohms.
Sign in to ask questions about the Intersil ISL8392IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8392IBZ technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 10nA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8392IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
