
The ISL8392IBZ-T is a surface mount SPST switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates on a dual supply voltage of 2V to 6V and has a maximum supply current of 1uA. The switch has a on-state resistance of 35R and is RoHS compliant. It is available in a SOIC package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Intersil ISL8392IBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8392IBZ-T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 10nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8392IBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
