
The ISL8394IB is a 4-bit SPDT multiplexer from Intersil, packaged in a surface-mount SOIC package. It operates over a temperature range of -40°C to 85°C and features an on-state resistance of 35 ohms. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is suitable for use in applications requiring low power consumption, with an operating supply current of 10 nA.
Sign in to ask questions about the Intersil ISL8394IB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8394IB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 10nA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil ISL8394IB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
