
The ISL8394IBZ is a 4-bit SPDT interface IC from Intersil, designed for single or dual supply operation. It features a maximum on-state resistance of 35 ohms and an operating supply current of 10 nA. The device is available in a lead-free SOIC package and is compliant with RoHS regulations. It can operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications.
Sign in to ask questions about the Intersil ISL8394IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8394IBZ technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| On-State Resistance | 35R |
| Operating Supply Current | 10nA |
| Package Quantity | 760 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8394IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
