
The ISL84051IAZ is a single-channel interface IC from Intersil, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 12V and a minimum supply voltage of 2V, with an operating supply current of 1uA and a propagation delay of 75ns.
Intersil ISL84051IAZ technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ISL84051 |
| Supply Current | 100nA |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
