
The ISL84051IAZ-T is a surface mount multiplexer/demultiplexer from Intersil, featuring 8 channels and 3 circuits. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 12V and a maximum supply current of 1uA. It is available in a QSOP package, packaged in tape and reel with 2500 units per reel.
Intersil ISL84051IAZ-T technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 3 |
| On-State Resistance | 225R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
