Multiplexer Switch ICs MUX 8:1 +/-5V 60OHM 16
Intersil ISL84051IBZ-T technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 8 |
| Number of Circuits | 3 |
| Operating Supply Voltage | 9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84051 |
| Supply Type | Single, Dual |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.
