
The ISL84051IBZ-T7A is a dual multiplexer/demultiplexer from Intersil, packaged in a SOIC case and designed for surface mount. It operates within a temperature range of -40°C to 85°C and has an on-state resistance of 225 ohms. The device consumes a maximum operating supply current of 1 microampere and is compliant with RoHS regulations.
Sign in to ask questions about the Intersil ISL84051IBZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL84051IBZ-T7A technical specifications.
| Package/Case | SOIC |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 225R |
| Operating Supply Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 60R |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84051IBZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
