
Analog Switch ICs SWITCH 3X SPDT +/-5V 60OHM 16LD
Intersil ISL84053IAZ-T7A technical specifications.
| Package/Case | QSOP |
| Dual Supply Voltage | 5V |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84053 |
| Supply Type | Single, Dual |
| RoHS | Compliant |
No datasheet is available for this part.
