Intersil ISL84515IHZ-T technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Bits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84515 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84515IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.