
Low-Voltage, Dual Supply, SPST, Analog Switches; SOT5; Temp Range: -40° to 85°C
Intersil ISL84516IHZ-T technical specifications.
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.5V |
| Max Supply Voltage | 6V |
| Number of Bits | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
