
The ISL84544CPZ is a dual SPDT SPST switch with two channels and two bits. It operates at an on-state resistance of 60R and is suitable for use in temperatures ranging from 0 to 70°C. The device is packaged in a PDIP package and is available in a lead-free configuration. It is RoHS compliant and has a maximum supply current of 1uA and a maximum supply voltage of 12V.
Intersil ISL84544CPZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Switches | 1 |
| On-State Resistance | 60R |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single |
| Throw Configuration | SPDT, SPST |
| RoHS | Compliant |
No datasheet is available for this part.
