
The ISL84544IBZ is a 2-channel multiplexer from Intersil, available in a lead-free SO-8 package. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device requires a supply voltage between 2.7V and 12V, with a maximum supply current of 1uA. It is not radiation hardened and is suitable for use in logic IC applications.
Intersil ISL84544IBZ technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Throw Configuration | SPST, SPDT |
| RoHS | Compliant |
No datasheet is available for this part.