
The ISL84544IPZ is a 2-channel SPDT single supply logic switch from Intersil. It is packaged in a PDIP and is suitable for operation over the -40°C to 85°C temperature range. The device is RoHS compliant and can operate from a single supply voltage of up to 12V. The on-state resistance of the switch is 60 ohms, and the maximum supply current is 1 microampere. The switch is available in a package quantity of 500 and is packaged in a rail/Tube format.
Sign in to ask questions about the Intersil ISL84544IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL84544IPZ technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 2 |
| On-State Resistance | 60R |
| Operating Supply Current | 100pA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84544IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
