
The ISL84582IVZ is a dual supply voltage interface IC with a propagation delay of 50ns. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The device is RoHS compliant and has a maximum supply current of 1uA. It is suitable for use in applications where a low power consumption is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL84582IVZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL84582IVZ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL84582 |
| Supply Type | Single, Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84582IVZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
