
Dual 4x1 multiplexer/demultiplexer IC, surface mountable in a 16-TQFN package (3mm x 3mm x 0.75mm). Features a 1.6V to 3.6V single supply voltage range and a low 50nA supply current. Offers 750mR on-state resistance and a 34ns propagation delay. Operates from -40°C to 85°C, is lead-free, and RoHS compliant.
Intersil ISL84782IRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50nA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 750mR |
| Operating Supply Current | 50nA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | 4PST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL84782IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.