
The ISL8483CPZ is a single-chip RS-232 transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It is powered by a 5V supply voltage and consumes an operating supply current of 650uA. The device is available in a PDIP package, packaged in quantities of 1000 in rail/Tube packaging. The ISL8483CPZ is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil ISL8483CPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 650uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8483CPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.