Single transmitter/receiver for RS-422/RS-485 communication. Features a 5V operating supply voltage with a maximum of 5.5V. Surface mountable in an 8-pin SOIC package. Lead-free and RoHS compliant for environmental considerations.
Sign in to ask questions about the Intersil ISL8483EIBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil ISL8483EIBZ-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL8483EIBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
