
The ISL8488EIBZA-T is a single-transceiver bus transceiver from Intersil, operating within a temperature range of -40°C to 85°C. It supports data rates of up to 250Kbps and is compatible with lead-free applications. This SOIC-8 packaged device is designed for surface mount applications and is compliant with RoHS regulations.
Intersil ISL8488EIBZA-T technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
