
The ISL8489EIBZ is a single receiver bus transceiver from Intersil, packaged in a RoHS compliant, plastic SOIC-14 package. It operates over a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 5.5V. The device is designed for surface mount applications and has a height of 1.5mm, length of 8.75mm, and width of 4mm. It is lead free and RoHS compliant, making it suitable for a variety of applications.
Intersil ISL8489EIBZ technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
